| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WT1 |
628-M37-623-WT1
| Heilind Number: | EDA628-M37-623-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-WT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This two-row receptacle boasts a robust design, making it ideal for industrial applications. With a current rating of 5A and gold-plated contacts, it ensures reliable signal transmission. The through-hole mount type with PC tail termination offers easy and secure installation. Crafted from durable steel with tin plating, it guarantees long-lasting performance even in harsh environments. With 37 positions, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of applications. Trust the 628-M37-623-WT1 for efficient and dependable connections in your projects.

