| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WT2 |
628-M37-623-WT2
| Heilind Number: | EDA628-M37-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-623-WT2 Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity. Designed for precision and reliability, this receptacle connector features two rows of 37 positions each, ensuring seamless data transmission. With a robust shell made of steel and gold-plated contacts, it guarantees superior conductivity even in demanding environments. The 4-40 threaded insert mount and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's perfect for industrial, aerospace, and military applications. Trust in this connector for efficient and durable connections that meet your exacting standards.

