| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WT3 |
628-M37-623-WT3
| Heilind Number: | EDA628-M37-623-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector, featuring 37 gold-plated contacts, guarantees reliable signal transmission in demanding environments. With a generous 5A amperage rating, it's ideal for power and data applications. The 2-row, 4-40 threaded boardspacer mount type ensures secure and stable installation, while the PC tail termination method simplifies assembly. Constructed with a steel shell and tin plating, it's built to withstand harsh conditions with an operating temperature range of -55 to 125°C. Trust in the quality and durability of our D-Sub Connector for seamless connectivity in your projects.

