| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WT5 |
628-M37-623-WT5
| Heilind Number: | EDA628-M37-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-WT5 Vertical Machined D-Sub Connector, a powerhouse of connectivity with a sleek design. This high-performance connector, featuring 37 gold-plated positions, ensures reliable data transmission in any application. Its durable steel shell with tin plating guarantees longevity, even in harsh environments with temperatures ranging from -55 to 125 °C. The 4-40 Threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method offers secure and efficient connectivity. Whether you're a professional in need of top-quality IO connectors or a DIY enthusiast working on a project, this receptacle connector is a must-have for your toolkit. Trust in its 5A amperage rating and dual-row configuration for seamless integration, and experience the difference that precision engineering can make in your connectivity solutions. Elevate your devices with the 628-M37-623-WT5 Vertical Machined D-Sub Connector, where performance meets perfection.

