| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-623-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-623-WT6 |
628-M37-623-WT6
| Heilind Number: | EDA628-M37-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-623-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-623-WT6 Vertical Machined D-Sub Connector, the ultimate solution for your connectivity needs. Designed for high-performance applications, this connector features two rows with a total of 37 gold-plated contacts, ensuring reliable power and data transmission. Its rugged steel shell with tin plating guarantees durability in even the harshest environments, while the 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this connector is perfect for industrial, aerospace, and military use. Trust in the 628-M37-623-WT6 for seamless and secure connections every time.

