| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BN1 |
628-M50-221-BN1
| Heilind Number: | EDA628-M50-221-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. This receptacle connector features three rows of 50 gold flash-plated contacts, ensuring efficient signal transmission with minimal interference. Crafted with a durable steel shell and nickel plating, it offers robust protection and longevity in various industrial environments. With a through-hole mount type and PC tail termination method, installation is simple and secure. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for demanding applications where reliability is paramount. Upgrade your connectivity with this versatile D-Sub connector.

