| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BN2 |
628-M50-221-BN2
| Heilind Number: | EDA628-M50-221-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable solution for high-performance connectivity. With a rugged steel shell and gold flash contact plating, this receptacle ensures secure and efficient data transmission in demanding environments. Featuring three rows of 50 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions. Trust in its quality and durability for seamless connectivity in your projects.

