| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BN3 |
628-M50-221-BN3
| Heilind Number: | EDA628-M50-221-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our Vertical Machined D-Sub Connector, designed for seamless integration into your circuitry. With a high amperage rating of 5A, this receptacle guarantees reliable power transmission. Featuring three rows of 50 positions each, it offers ample connectivity options for your devices. The 4-40 threaded boardspacer mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating and nickel shell plating provide excellent conductivity and durability. Crafted from sturdy steel, this connector is built to withstand harsh operating conditions, with a wide temperature range of -55 to 125°C. Elevate your connectivity solutions with this essential component.

