| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BN4 |
628-M50-221-BN4
| Heilind Number: | EDA628-M50-221-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for efficiency and durability, this connector features a receptacle gender with three rows, making it ideal for high-density applications. The 4-40 threaded standoff and threaded boardspacer mount type ensures secure attachment, while the PC tail termination method offers easy installation. With contact plating in gold flash and a nickel-plated steel shell, it guarantees reliable conductivity and resilience to environmental factors. With 50 positions, this connector is perfect for versatile connectivity needs. Operating within a wide temperature range from -55 to 125°C, it's suitable for various industrial environments. Upgrade your setup with this essential component for seamless connectivity.

