| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BN6 |
628-M50-221-BN6
| Heilind Number: | EDA628-M50-221-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 gold-plated positions, ensuring secure and efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in harsh environments. Its 4-40 threaded standoff, boardspacer, and boardlocks mount type offers versatile installation options. Featuring PC tail termination, it facilitates easy and dependable connections. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component.

