| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BT1 |
628-M50-221-BT1
| Heilind Number: | EDA628-M50-221-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic connections. Designed for reliability, this receptacle features three rows of 50 positions, offering seamless integration into your PCB assembly. With a secure Through Hole mount type and PC Tail termination method, installation is a breeze. The durable steel shell with Tin plating ensures longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. With Gold Flash contact plating, you can count on optimal signal transmission. Elevate your connectivity standards with this essential component.

