| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BT2 |
628-M50-221-BT2
| Heilind Number: | EDA628-M50-221-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed for optimal functionality, this receptacle features three rows of efficient contact points, perfect for ensuring seamless data transmission. With a durable steel shell and reliable PC Tail termination method, it guarantees long-lasting durability even in challenging environments. Boasting a gold flash contact plating and tin shell plating, it delivers superior conductivity and corrosion resistance. With 50 positions, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity game with this essential component.

