| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BT3 |
628-M50-221-BT3
| Heilind Number: | EDA628-M50-221-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a cutting-edge solution for seamless data transmission. With a high amperage rating of 5A, this receptacle ensures reliable power delivery. Featuring three rows of pins for efficient signal transfer, it's designed for optimal performance. The 4-40 Threaded Boardspacer mount type guarantees secure installation, while the PC Tail termination method simplifies assembly. Gold Flash contact plating and durable steel shell construction ensure long-lasting durability, even in harsh environments. With 50 positions for versatile connectivity, this connector is a must-have for any electronic setup. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of applications. Elevate your connectivity experience with this essential component.

