| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BT4 |
628-M50-221-BT4
| Heilind Number: | EDA628-M50-221-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for high performance, this receptacle features three rows of 50 gold-flash plated contacts, ensuring reliable signal transmission at up to 5A of current. The durable steel shell with tin plating guarantees long-lasting use, even in extreme temperatures ranging from -55 to 125°C. With 4-40 threaded standoff and board spacer mount types, installation is secure and efficient. Perfect for industrial applications, this connector is a must-have for your electronic projects. Upgrade your connectivity with this essential component.

