| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BT5 |
628-M50-221-BT5
| Heilind Number: | EDA628-M50-221-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 gold flash contacts, ensuring reliable power and data transmission at an amperage of 5 A. Its durable steel shell with tin plating guarantees longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. Featuring a 4-40 threaded boardspacer and boardlocks for secure mounting, this connector is the perfect solution for your connectivity needs. Trust in its PC tail termination method for easy installation, making it a must-have in any industrial setting. Elevate your connectivity game with this essential component.

