| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-BT6 |
628-M50-221-BT6
| Heilind Number: | EDA628-M50-221-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 50 gold flash contacts for secure and reliable PC Tail termination. The durable steel shell with tin plating ensures longevity, even in harsh environments with an operating temperature range of -55 to 125°C. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. Whether you're designing industrial machinery or aerospace systems, this connector guarantees seamless data transmission with a 5A amperage rating. Upgrade your setup today and experience the difference in quality and performance.

