| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-GN2 |
628-M50-221-GN2
| Heilind Number: | EDA628-M50-221-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. With a gender of receptacle and three rows of 50 positions each, this connector ensures seamless and reliable connections in even the most demanding environments. Its 4-40 Threaded Insert mount type and PC Tail termination method offer easy and secure installation, while the gold flash contact plating guarantees excellent conductivity. Crafted from durable steel with nickel shell plating, this connector is built to withstand harsh conditions, with an operating temperature range of -55 to 125°C. Upgrade your connectivity with this essential component.

