| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-GN3 |
628-M50-221-GN3
| Heilind Number: | EDA628-M50-221-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for top performance, this receptacle boasts three rows of 50 positions, delivering efficient power transmission with a 5A amperage rating. Its 4-40 Threaded Boardspacer mount type ensures secure attachment, while the PC Tail termination method streamlines installation. Crafted with precision, it features gold flash contact plating for optimal conductivity and nickel shell plating for durability. Made of high-quality steel, it guarantees long-lasting functionality even in extreme temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with this essential component.

