| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-GN6 |
628-M50-221-GN6
| Heilind Number: | EDA628-M50-221-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and performance, this receptacle features three rows of 50 positions, ensuring seamless data transmission. With a durable steel shell plated in nickel, it guarantees long-term reliability even in harsh environments. The termination method of PC Tail with gold flash contact plating guarantees optimal signal integrity. Mount it securely using 4-40 threaded standoffs, board spacers, and locks. Operating efficiently in temperatures ranging from -55 to 125°C, it's perfect for a wide range of industrial applications. Upgrade your connectivity with this essential component.

