| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-GT1 |
628-M50-221-GT1
| Heilind Number: | EDA628-M50-221-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. With a durable steel shell and gold flash contact plating, this connector ensures secure and efficient data transmission. Featuring 50 positions arranged in three rows, it offers ample connectivity options. The receptacle design and through-hole mount type make installation a breeze, while the PC tail termination method guarantees a stable connection. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is suitable for use in various industrial settings. Trust in its quality and performance for seamless data transfer in your applications.

