| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-GT4 |
628-M50-221-GT4
| Heilind Number: | EDA628-M50-221-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 50 gold-flash plated contacts, ensuring reliable signal transmission. With a durable steel shell and tin plating, it offers robust protection against environmental factors. The 4-40 threaded standoff and boardspacer mount type allow for secure installation. Operating efficiently in temperatures ranging from -55 to 125 °C, it is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.

