| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-GT6 |
628-M50-221-GT6
| Heilind Number: | EDA628-M50-221-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic assembly needs. This precision-engineered receptacle features three rows of 50 gold flash-plated contacts, ensuring reliable signal transmission in even the most demanding environments. With a rugged steel shell and 4-40 threaded standoff, boardspacer, and boardlocks for secure mounting, this connector is built to withstand harsh conditions. Its PC tail termination method offers easy installation, while its wide operating temperature range of -55 to 125°C ensures performance in extreme settings. Trust in this connector for seamless data transfer and connectivity in your industrial or commercial applications.

