| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LN1 |
628-M50-221-LN1
| Heilind Number: | EDA628-M50-221-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a cutting-edge solution for high-performance applications. Designed for seamless integration, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable data transmission with minimal signal loss. With a robust steel shell and nickel plating, it guarantees durability in even the most demanding environments. Featuring a through-hole mount and PC tail termination, installation is a breeze. Rated for 5A of current and with an operating temperature range of -55 to 125°C, it's a versatile choice for industrial and commercial use. Upgrade your setup today with this essential component.

