| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LN2 |
628-M50-221-LN2
| Heilind Number: | EDA628-M50-221-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic needs. This receptacle connector, featuring three rows of 50 positions, ensures efficient data transmission in industrial environments. With a durable steel shell and gold flash contact plating, it guarantees long-lasting performance even in extreme temperatures ranging from -55 to 125°C. The 4-40 threaded insert mount type and PC tail termination method offer easy installation, making it ideal for a wide range of applications. Trust in this connector for robust and secure connections every time.

