| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LN3 |
628-M50-221-LN3
| Heilind Number: | EDA628-M50-221-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with this high-performance Vertical Machined D-Sub Connector. Featuring a robust design and 50 positions, it ensures seamless data transmission in demanding industrial environments. The receptacle connector with 3 rows and a 4-40 Threaded Boardspacer mount type offers secure attachment and efficient signal transfer. With a PC Tail termination method and Gold Flash contact plating, it guarantees reliable conductivity. Made of durable steel with Nickel shell plating, it withstands harsh conditions with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

