| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LN4 |
628-M50-221-LN4
| Heilind Number: | EDA628-M50-221-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 50 positions, ensuring efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in harsh environments. The PC tail termination method and 4-40 threaded standoff mount type offer easy installation on your board. Gold flash contact plating ensures optimal signal conductivity, while the wide operating temperature range of -55 to 125°C makes it suitable for various industries. Elevate your connectivity solutions with this top-of-the-line D-Sub Connector.

