| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LN5 |
628-M50-221-LN5
| Heilind Number: | EDA628-M50-221-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for seamless integration, this high-performance receptacle boasts three rows of 50 positions, ensuring reliable connectivity in your electronic assemblies. With a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is a breeze. The PC Tail termination method guarantees secure soldering, while Gold Flash contact plating and Nickel shell plating provide optimal conductivity and durability. Crafted from robust steel, this connector is built to last, even in demanding environments with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

