| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LT2 |
628-M50-221-LT2
| Heilind Number: | EDA628-M50-221-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector, a high-performing essential for efficient data transmission. Featuring a receptacle gender and three rows for enhanced functionality, this connector boasts a robust 4-40 Threaded Insert mount type for secure installation. With a PC Tail termination method and Gold Flash contact plating, signal integrity is ensured, while the Tin shell plating guarantees durability. Its steel shell material and wide operating temperature range of -55 to 125°C make it suitable for various environments. With 50 positions available, this connector is a versatile solution for your connectivity needs.

