| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LT3 |
628-M50-221-LT3
| Heilind Number: | EDA628-M50-221-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector, meticulously crafted for optimal performance. This receptacle features a high amperage of 5A, making it ideal for power-intensive applications. With three rows of 50 positions, it ensures a secure and efficient connection. The 4-40 threaded boardspacer mount type and PC tail termination method guarantee easy installation and reliable contact. Enhanced with gold flash contact plating and tin shell plating, this connector offers superior conductivity and corrosion resistance. Constructed with durable steel shell material, it can withstand harsh operating conditions with a wide temperature range of -55 to 125°C. Upgrade your connectivity solutions with this essential component.

