| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LT4 |
628-M50-221-LT4
| Heilind Number: | EDA628-M50-221-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features three rows of 50 gold flash PC tails for efficient termination. With a durable steel shell plated in tin, it can withstand operating temperatures ranging from -55 to 125°C. Perfect for IO applications, this connector ensures secure data transmission in demanding environments. Upgrade your setup with this essential component for seamless connectivity.

