| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LT5 |
628-M50-221-LT5
| Heilind Number: | EDA628-M50-221-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts three rows of 50 positions, ensuring reliable and efficient data transmission. With a robust steel shell and gold flash contact plating, it guarantees durability and signal integrity even in demanding environments. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method allows for easy and secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any industrial or commercial setup seeking top-notch performance. Upgrade your connectivity solutions today with this essential component.

