| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-LT6 |
628-M50-221-LT6
| Heilind Number: | EDA628-M50-221-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your vertical connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in your electronic setups. This high-quality receptacle boasts three rows, allowing for efficient organization of connections. With a sturdy mount type of 4-40 Threaded Standoff, Boardspacer, and Boardlocks, it ensures secure attachment to your system. The PC Tail termination method guarantees reliable contact, while the Gold Flash plating enhances conductivity. Constructed with durable steel shell material and featuring Tin plating, it offers longevity and robust performance even in harsh operating environments. With 50 positions available, it caters to extensive connectivity needs. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for various applications in the realm of IO connectors. Elevate your connectivity game with this essential D-Sub connector.

