| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WN2 |
628-M50-221-WN2
| Heilind Number: | EDA628-M50-221-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our advanced Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a robust shell made of durable steel, with nickel plating for enhanced durability. Featuring three rows and 50 positions, it offers ample connectivity options. The 4-40 Threaded Insert_1 mount type ensures secure installation, while the PC Tail termination method guarantees reliable connections. With a gold flash contact plating, it ensures optimal signal transmission. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

