| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WN3 |
628-M50-221-WN3
| Heilind Number: | EDA628-M50-221-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle boasts three rows of 50 positions, ensuring ample connectivity options. Built with a robust steel shell and nickel plating, it guarantees durability and reliable performance in harsh environments. The 4-40 Threaded Boardspacer mount type facilitates easy installation, while the PC Tail termination method offers secure connections. With a gold flash contact plating, it ensures low contact resistance and superior signal transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

