| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WN4 |
628-M50-221-WN4
| Heilind Number: | EDA628-M50-221-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle boasts three rows of contact points, ensuring secure and reliable connections. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating guarantees optimal signal transmission, while the durable steel shell with nickel plating ensures longevity. With 50 positions available, this connector is perfect for complex electronic systems. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a versatile solution for industrial and commercial use. Upgrade your connectivity with this essential component.

