| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WN5 |
628-M50-221-WN5
| Heilind Number: | EDA628-M50-221-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with this high-performance Vertical Machined D-Sub Connector. Engineered for reliable signal transmission, it boasts a triple-row design with 50 gold-plated contacts, ensuring seamless connectivity. The receptacle's rugged steel shell, plated with nickel for durability, guarantees long-lasting performance even in harsh environments. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, this connector is ideal for industrial applications. Its 4-40 threaded boardspacer and boardlocks, along with PC tail termination, provide secure and stable mounting on PCBs. Upgrade your setup with this essential component for efficient data transmission.

