| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WT1 |
628-M50-221-WT1
| Heilind Number: | EDA628-M50-221-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts high-speed amperage capabilities of 5 A, making it perfect for power-hungry applications. With three rows of 50 gold flash-plated contacts, it guarantees reliable signal transmission. The durable steel shell with tin plating ensures long-lasting stability, even in harsh environments with temperatures ranging from -55 to 125°C. Engineered for precision and durability, this connector is the ideal choice for your industrial and electronic projects. Elevate your connectivity game with this essential component.

