| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WT2 |
628-M50-221-WT2
| Heilind Number: | EDA628-M50-221-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features three rows of 50 positions, ensuring efficient signal transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in demanding environments. The PC tail termination method and 4-40 threaded insert mount type provide secure and stable installation. Operable in extreme temperatures ranging from -55 to 125°C, this connector is ideal for industrial and rugged settings. Upgrade your connectivity solutions with this essential component.

