| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WT3 |
628-M50-221-WT3
| Heilind Number: | EDA628-M50-221-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features three rows of contacts, making it ideal for high-density applications. With a durable steel shell and gold flash contact plating, it ensures reliable signal transmission in even the harshest environments. The 4-40 threaded boardspacer mount type and PC tail termination method guarantee easy and secure installation. With 50 positions available, this connector offers ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.

