| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WT4 |
628-M50-221-WT4
| Heilind Number: | EDA628-M50-221-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector. Designed for seamless integration, this receptacle features three rows of 50 positions, ensuring reliable performance in high-density applications. The 4-40 threaded standoff and PC tail termination method offer secure mounting and easy installation. With a durable steel shell and gold flash-plated contacts, this connector guarantees longevity even in harsh environments. Operating temperatures ranging from -55 to 125°C make it suitable for a wide range of industrial settings. Elevate your connectivity solutions with this versatile D-Sub connector.

