| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WT5 |
628-M50-221-WT5
| Heilind Number: | EDA628-M50-221-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for optimal performance in high-speed data transmission. This receptacle features three rows of 50 positions, ensuring seamless connectivity in complex applications. With a durable steel shell and gold flash contact plating, it guarantees reliability in harsh environments. The 4-40 Threaded Boardspacer and Boardlocks mount type offer secure installation, while the PC Tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect solution for industrial and commercial applications. Upgrade your connectivity today with this essential component.

