| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-221-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-221-WT6 |
628-M50-221-WT6
| Heilind Number: | EDA628-M50-221-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-221-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle features three rows and offers optimal signal transmission with a maximum amperage of 5A. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is secure and hassle-free. The PC Tail termination method, along with Gold Flash contact plating and Tin shell plating, ensures reliable and durable connections. Its 50 positions make it suitable for versatile integration, while the steel shell material guarantees robustness in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a must-have for any connectivity solution. Elevate your connectivity game with this essential component.

