| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-BN1 |
628-M50-222-BN1
| Heilind Number: | EDA628-M50-222-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience high-performance connectivity with our Vertical Machined D-Sub Connector. Designed for reliable signal transmission, this receptacle boasts three rows of 50 gold-plated positions, ensuring seamless data transfer in demanding applications. With a rugged steel shell and nickel plating, it offers durability and robustness in harsh environments. Its through-hole mount and solder cup termination method make installation a breeze, while its wide operating temperature range of -55 to 125°C guarantees optimal functionality even in extreme conditions. Ideal for industrial and aerospace use, this connector is a must-have for your connectivity needs.

