| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-BN2 |
628-M50-222-BN2
| Heilind Number: | EDA628-M50-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a rugged steel shell with nickel plating for durability. Featuring three rows with 50 gold flash-plated contacts, it ensures reliable signal transmission. The 4-40 threaded insert mount and solder cup termination method offer secure installation. With an operating temperature range of -55 to 125 °C, this connector is suitable for even the most demanding environments. Upgrade your setup with this essential component for seamless data transfer.

