| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-BT1 |
628-M50-222-BT1
| Heilind Number: | EDA628-M50-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable signal transmission, this receptacle connector features three rows of 50 positions, perfect for multi-pin applications. With a durable steel shell and gold flash contact plating, it ensures long-lasting performance in harsh environments. The Through Hole mount type with Solder Cup termination method offers easy and secure installation. Operating efficiently in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity setup with this top-of-the-line D-Sub connector.

