| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-BT2 |
628-M50-222-BT2
| Heilind Number: | EDA628-M50-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts 50 positions across three rows, ensuring seamless data transmission. With a robust steel shell and gold flash contact plating, it guarantees durability and reliable conductivity. The 4-40 threaded insert mount type and solder cup termination method offer easy installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a trusted solution for your connectivity needs. Upgrade to our Vertical Machined D-Sub Connector and experience enhanced data transfer efficiency.

