| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-GN2 |
628-M50-222-GN2
| Heilind Number: | EDA628-M50-222-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle, featuring three rows of 50 positions, boasts durable steel shell construction with nickel plating for added longevity. Its 4-40 threaded insert mount type ensures secure installation, while the solder cup termination method guarantees reliable conductivity. With contact plating in gold flash, it offers superior signal transmission efficiency. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for various applications in the field of connectors and IO connectivity. Elevate your connectivity experience with this premium D-Sub connector.

