| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-GT1 |
628-M50-222-GT1
| Heilind Number: | EDA628-M50-222-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed for optimal signal transmission, this receptacle connector features three rows of gold flash-plated contacts, ensuring reliable conductivity. With a durable steel shell and through-hole mounting, it offers secure attachment to your PCB. The solder cup termination method simplifies installation, while the tin-plated shell provides corrosion resistance. Boasting 50 positions and a 5A amperage rating, it's perfect for a wide range of applications. Operating in temperatures ranging from -55 to 125°C, this connector guarantees performance in harsh environments. Choose this top-of-the-line connector for seamless data transfer in your projects.

