| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-GT2 |
628-M50-222-GT2
| Heilind Number: | EDA628-M50-222-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic assembly needs. Featuring a robust steel shell with gold flash contact plating, this receptacle ensures reliable signal transmission with minimal interference. With three rows and 50 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert mount type and solder cup termination method guarantee secure and durable installation. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is built to withstand harsh environmental conditions. Trust in its quality and precision for seamless integration in your projects.

