| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-222-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-222-LN1 |
628-M50-222-LN1
| Heilind Number: | EDA628-M50-222-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-222-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB designs with our innovative Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector boasts three rows of 50 positions, ensuring seamless connectivity. With a durable steel shell and gold flash contact plating, reliability is guaranteed even in harsh environments. Featuring a through-hole mount type and solder cup termination method, installation is a breeze. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component today.

